text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-019

24 VDC 3 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky PJ-019 - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Female
No of Positions: 2
Rated Voltage: 24V
Rated Current: 3A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Kinked Pin
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
150
$0.385
450
$0.38
750
$0.375
2,250
$0.365
3,750+
$0.36
Product Variant Information section