text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-040D

1.3 x 3.8 mm, 2 A 24 VDC Horizontal, Through Hole, DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2535
Product Specification Section
Same Sky - CUI Devices PJ-040D - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 2A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Material: Brass
Termination: Through Hole
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 8.5mm
Outer Diameter: 3.8mm
Inner Diameter: 1.3mm
Dimension: 9 x 6 x 5 mm
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.50
USD
Quantity
Unit Price
300
$0.375
900
$0.365
3,000
$0.36
4,500+
$0.35