text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-044BH

Single Port Ø 2.5 mm Center Pin 24 V 5 A Vertical DC Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky PJ-044BH - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Vertical
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
500
$0.515
1,000
$0.51
1,500
$0.505
2,000
$0.50
2,500+
$0.49
Product Variant Information section