text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-050BH

Power Barrel Jack 2.50mm ID (0.098") 5.50mm OD (0.217") Right Angle Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2530
Product Specification Section
Same Sky PJ-050BH - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.50
USD
Quantity
Unit Price
500
$0.485
1,000
$0.475
2,000
$0.47
2,500+
$0.46