text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-082BH

2.5 x 6 mm, 10 A 36 V Horizontal Through Hole, Shielded, DC Power Jack Connector

Product Specification Section
Same Sky PJ-082BH - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 36V
Rated Current: 10A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Contact Resistance: 50MΩ
Material: Brass
Termination: Through Hole
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 8.3mm
Outer Diameter: 6mm
Inner Diameter: 2.5mm
Dimension: 13 x 10 x 10 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,414.00
USD
Quantity
Unit Price
200
$1.04
400
$1.03
600
$1.02
1,000+
$1.01