text.skipToContent text.skipToNavigation

Manufacturer Part #

009286008253906

8 POSITION POKE HOME JUNCTION CONNECTOR

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009286008253906 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Type: Wire to Wire
Style/Orientation: Straight
Termination: Poke-in
Color: Red
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
1,000
$0.725
2,000+
$0.71
Product Variant Information section