text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1318119-4

8 Positions Dual Row 2.5 mm Pitch Female Socket Latch Lock Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2410
Product Specification Section
TE Connectivity 1-1318119-4 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Type: Female
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Pricing Section
Global Stock:
8,000
Singapore:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,180.00
USD
Quantity
Unit Price
4,000+
$0.295