text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1827875-4

DYNAMIC 1200D HDR ASSY V 8P X BLACK GOLD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
TE Connectivity 1-1827875-4 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 8
No of Rows: 2
Contact Termination: Solder
Gender: Male
Type: Board to Board
Pitch: 3.3 mm
Style/Orientation: Straight
Termination: Through Hole
Material: Copper
Color: Black
Fastening Type: Detent Lock
Pricing Section
Global Stock:
1,850
Singapore:
1,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1850
Multiple Of:
1850
Total
$1,998.00
USD
Quantity
Unit Price
1,850+
$1.08
Product Variant Information section