text.skipToContent text.skipToNavigation

Manufacturer Part #

2203242-1

Socket Contact Silver 20-22 AWG Crimp Stamped

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TE Connectivity 2203242-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Termination Style: Crimp
Contact Plating: Silver
Gender: Female
Wire Gauge: AWG 20-22
Mounting Method: Wire Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$825.00
USD
Quantity
Unit Price
7,500
$0.11
15,000+
$0.108
Product Variant Information section