text.skipToContent text.skipToNavigation

Manufacturer Part #

776230-2

DEUTSCH Connector Header Panel Mount Through Hole 35 position 0.157" (4.00mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776230-2 - Technical Attributes
Attributes Table
Type: Header
Pin or Socket: Pin
Contact Termination: Solder
Contact Material: Brass
Color: Natural
No of Rows: 3
No of Positions: 35
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,632.00
USD
Quantity
Unit Price
160+
$10.20
Product Variant Information section