text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-BLK

3-Way Receptacle, Black Male Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Amphenol Sine Systems AT04-3P-BLK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,803
USA:
2,803
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
40
$0.495
125
$0.485
300
$0.475
750
$0.465
2,000+
$0.445
Product Variant Information section