text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-6P

DEUTSCH DT Series 6 Position Triple Row Male Pin Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity DT04-6P - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$858.00
USD
Quantity
Unit Price
15
$1.49
40
$1.47
125
$1.45
250
$1.43
750+
$1.40