text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05H-4P-2V

ZE05 Series 4 Position 2 mm Pitch Single Row Vertical Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric ZE05H-4P-2V - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
250
$1.16
500
$1.15
1,250+
$1.13
Product Variant Information section