text.skipToContent text.skipToNavigation

Manufacturer Part #

TB007-508-02BE

2~24 Poles, Screw, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2501
Product Specification Section
Same Sky TB007-508-02BE - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 2
Wire Gauge: AWG 24-12
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Blue
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.40
USD
Quantity
Unit Price
1,800
$0.163
3,600
$0.161
5,400
$0.16
7,200
$0.159
9,000+
$0.157