text.skipToContent text.skipToNavigation

Manufacturer Part #

231-435/001-000

231 Series 5 Position 28-12 AWG Pluggable Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
WAGO 231-435/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$322.00
USD
Quantity
Unit Price
200
$1.61
400
$1.60
600
$1.59
1,000+
$1.57
Product Variant Information section