text.skipToContent text.skipToNavigation

Manufacturer Part #

2329361-1

PB OFF/ON RC BLK M1 TERM IP68 500MM L

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2329361-1 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 50V
Contact Current-Max: 0.2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Flush
Termination Style: Wire Leads
Operating Temperature: -30°C to +85°C
IP Rating: IP68
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
100+
$5.35
Product Variant Information section