text.skipToContent text.skipToNavigation

Manufacturer Part #

2834114-2

3 Position 5.08 mm Pitch Through Hole Gray Vertical PCB Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2834114-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 3
Pitch: 5.08 mm
Termination: Solder
Material: Polyamide
Color: Grey
Wire Gauge: AWG 20-14
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3240
Multiple Of:
3240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,932.20
USD
Quantity
Unit Price
3,240+
$0.905
Product Variant Information section