text.skipToContent text.skipToNavigation

Manufacturer Part #

734-206

734 Series 6 Position 3.5 mm /0.138" Straight Solder Female Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-206 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 14
Termination: Cage Clamp
Style: Eurostyle
Pitch: 3.81 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$551.00
USD
Quantity
Unit Price
5
$5.60
20
$5.54
40
$5.51
125
$5.46
250+
$5.40
Product Variant Information section