text.skipToContent text.skipToNavigation

Manufacturer Part #

734-473

13 Position Light Grey Plug PCB Mount

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-473 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 13
Termination: Solder
Style: Plug
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 160V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.54
USD
Quantity
Unit Price
1
$9.54
5
$9.41
20
$9.30
50
$9.22
125+
$9.08
Product Variant Information section