text.skipToContent text.skipToNavigation

Manufacturer Part #

2-323914-1

AMP 2-323914-1 Ring Tongue Terminal 22-26AWG 16.41mm 5.16mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TE Connectivity 2-323914-1 - Technical Attributes
Attributes Table
Diameter: 0.119in
Length: 0.646in
Mounting Method: Cable Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,140.00
USD
Quantity
Unit Price
4,000+
$0.285
Product Variant Information section