text.skipToContent text.skipToNavigation

Manufacturer Part #

2329906-1

Power Versa-Lock TAB, 18-20, 2X22 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TE Connectivity 2329906-1 - Technical Attributes
Attributes Table
Wire Gauge: AWG 18-20
Contact Material: Brass
Contact Plating: Tin
Current Rating: 8A
Operating Temp Range: -30°C to +105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
520,000
USA:
520,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.50
USD
Quantity
Unit Price
5,000
$0.0417
10,000
$0.041
15,000
$0.0406
20,000
$0.0403
25,000+
$0.0395
Product Variant Information section