text.skipToContent text.skipToNavigation

Manufacturer Part #

V7477X2

Heat Sink Passive Vertical Thru-Hole Aluminum Magnesium Silicon 11K/W Black Anod

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V7477X2 - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  12.7mm x L  38.1mm x W  35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
100
$0.63
300
$0.615
500
$0.605
1,500
$0.59
2,500+
$0.58
Product Variant Information section