text.skipToContent text.skipToNavigation

Manufacturer Part #

2-796683-7

Buchanan 14 Position 5 mm Pitch Wire to Board 12-30 AWG Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-796683-7 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 14
Wire Gauge: AWG 12-30
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$9,504.00
USD
Quantity
Unit Price
1,600+
$5.94
Product Variant Information section