text.skipToContent text.skipToNavigation

Manufacturer Part #

218-504

4 Positions 2.54 mm Spacing Through Hole Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 218-504 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 4
Termination: Cage Clamp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,425.00
USD
Quantity
Unit Price
10
$3.03
25
$2.99
75
$2.95
150
$2.92
400+
$2.85
Product Variant Information section