text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1437653-7

Buchanan 14 Position 9.53mm Pitch Single Row 12-22 AWG Tri-Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1437653-7 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Tri-Barrier
No of Poles: 14
Wire Gauge: AWG 12-22
Termination: Wire Clamp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4900
Multiple Of:
4900
Total
$28,763.00
USD
Quantity
Unit Price
4,900+
$5.87
Product Variant Information section