text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1437665-2

Buchanan Single Row 2 Position 9.53 mm Pitch 12-22 AWG Dual Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1437665-2 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Wire Clamp
Mounting Method: Through Hole
Features & Applications

The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.

Product Facts:

  • Fast wiring - backed-out wire ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications:

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Security/Irrigation
  • Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4800
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,840.00
USD
Quantity
Unit Price
4,800+
$2.05
Product Variant Information section