text.skipToContent text.skipToNavigation

Manufacturer Part #

A31931009MP

10 Position Single Row Dual Barrier 11.1mm Pitch 12-22AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A31931009MP - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 10
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
2
$13.48
5
$13.37
20
$13.21
50
$13.10
125+
$12.92
Product Variant Information section