text.skipToContent text.skipToNavigation

Manufacturer Part #

A38131604

A38 Series 16 Position 11.1 mm Pitch 10-22 AWG Barrier Strip Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A38131604 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 16
Wire Gauge: AWG 10-22
Termination: Solder
Contact Plating: Nickel
Material: Thermoplastic
Gender: Male
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28,580.00
USD
Quantity
Unit Price
100+
$28.58
Product Variant Information section