text.skipToContent text.skipToNavigation

Manufacturer Part #

B48430304

3 Position Single Row Dual Barrier 14.28 mm Pitch 10-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton B48430304 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 3
Termination: Screw
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$923.00
USD
Quantity
Unit Price
3
$9.49
10
$9.39
25
$9.32
75
$9.23
150+
$9.12
Product Variant Information section