text.skipToContent text.skipToNavigation

Manufacturer Part #

CB20220207

2 Position Single Row Tri-Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CB20220207 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Tri-Barrier
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.50
USD
Quantity
Unit Price
50
$1.73
150
$1.71
250
$1.70
500
$1.68
1,000+
$1.66
Product Variant Information section