text.skipToContent text.skipToNavigation

Manufacturer Part #

231-437/001-000

231 Series 12 x 38.2 x 8.4 mm Plug PCB Mount DIN RAIL

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-437/001-000 - Technical Attributes
Attributes Table
Style: Plug
No of Poles: 7
Termination: Solder
Terminal Pitch: 5mm
Contact Material: Copper
Contact Plating: Tin
Rated Voltage: 320V
Current Rating: 12A
Gender: Male
Operating Temp Range: -60°C to +100°C
Dimension: 12 x 38.2 x 8.4 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.69
USD
Quantity
Unit Price
1
$2.69
10
$2.61
30
$2.57
125
$2.52
300+
$2.44
Product Variant Information section