text.skipToContent text.skipToNavigation

Manufacturer Part #

281-903

800 V 32 A 28 AWG 12 AWG Red 2 Pole Through Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1721
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$100.00
USD
Quantity
Web Price
50
$2.00
150
$1.71
250
$1.68
750
$1.63
1,250+
$1.60
Product Variant Information section