text.skipToContent text.skipToNavigation

Manufacturer Part #

281-905

800 V 32 A 28 AWG 12 AWG Black 2 Pole Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 281-905 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$141.00
USD
Quantity
Unit Price
50
$2.82
100
$2.79
200
$2.76
250
$2.75
750+
$2.70
Product Variant Information section