text.skipToContent text.skipToNavigation

Manufacturer Part #

14020816402000

8 Position 16-30 AWG Har-Flexicon 5.00 TTSH-8 TB50 BK 1.55 sqmm Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14020816402000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 16-30
Termination: Screw
Style: Header
Pitch: 5 mm
Color: Black
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 220V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.50
USD
Quantity
Unit Price
5
$5.05
20
$4.94
40
$4.89
125
$4.81
250+
$4.71
Product Variant Information section