text.skipToContent text.skipToNavigation

Manufacturer Part #

14120417001000

4 Position Single Row Har-Flexicon 5.08 MTV-4 TB75 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14120417001000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5.08 mm
Color: Black
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 250V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
10
$2.03
30
$2.00
100
$1.97
200
$1.95
500+
$1.90
Product Variant Information section