Manufacturer Part #
14120816002000
8 Position Single Row Har-Flexicon 5.00 MTH-8 TB50 BK Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14120816002000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header Shrouded |
| Pitch: | 5 mm |
| Gender: | Male |
| Color: | Black |
| Contact Plating: | Tin |
| Current Rating: | 15A |
| Voltage Rating: | 600V |
| Insulation Resistance: | 10GΩ |
| Contact Resistance: | 15mΩ |
| Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10
$3.06
25
$3.02
75
$2.98
150
$2.95
400+
$2.88
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag