text.skipToContent text.skipToNavigation

Manufacturer Part #

218-110

10 Position 2.5 mm Pitch 28-20 AWG Cage Clamp PCB Terminal Block Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 218-110 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Features & Applications
The 218-110 is a 1-conductor PCB terminal strip with 10-pole and 2 solder pins/pole, in line with locking slide Pin spacing 2.5 mm grey color. It is a Universal connection for solid, stranded and finestranded conductors.

Specifications:

  • Product group 4 (Printed Circuit) 
  • Weight : 2.272 g
  • Color : grey 
  • No. of connection Points : 10
  • No. of potentials : 10 
  • pole count : 10
  • Height : 8.1 mm
  • Width : 26.5 mm
  • Depth : 13 mm
  • Pin spacing from : 2.5 mm
  • Measured voltage EN : 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 6 A
  • Measured voltage EN : 320 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 6 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$27.92
USD
Quantity
Unit Price
4
$6.98
15
$6.90
30
$6.86
100
$6.80
200+
$6.72
Product Variant Information section