text.skipToContent text.skipToNavigation

Manufacturer Part #

226-101

226 Series 1 Position Push-On Feedthrough Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 226-101 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Feed Through
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$628.00
USD
Quantity
Unit Price
200
$3.14
400
$3.11
600+
$3.08
Product Variant Information section