text.skipToContent text.skipToNavigation

Manufacturer Part #

231-108/026-000

231 Series 8 Position 28-12 AWG Pluggable Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
WAGO 231-108/026-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Features & Applications

The 231-108/026-000 is a Female Connector 8 Pole Pin Spacing 5 mm/ 0.197 in With Coding Fingers With Integrated Fixing Flanges.

Features:

  • Product group 3 (Multi Conn. System) 
  • Weight 14.48 g
  • Color gray 
  • No. of connection Points 8 
  • No. of potentials 8 
  • Pollution degree 2 
  • Measured voltage EN 320 V
  • Measured shock voltage 4 kV
  • Measured shock voltage 4 kV
  • Current intensity EN 16 A
  • Connection method CAGE CLAMP® CONNECTION 
  • Cross section [mm²] 0.08 - 2.5 mm²
  • Wiring method solid 
  • Cross section [AWG] 28 - 12 AWG
Pricing Section
Global Stock:
97
USA:
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.03
USD
Quantity
Unit Price
3
$8.01
10
$7.93
30
$7.86
75
$7.80
200+
$7.69
Product Variant Information section