text.skipToContent text.skipToNavigation

Manufacturer Part #

231-646

231 Series 16 Position 28-12 AWG 5.08 Male Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-646 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$354.50
USD
Quantity
Unit Price
25
$14.18
50
$14.09
75
$14.04
100
$14.01
125+
$13.90
Product Variant Information section