text.skipToContent text.skipToNavigation

Manufacturer Part #

231-936/001-000

6 Positions Right Angle 7.662mm Spacing Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-936/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 7.62 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.40
USD
Quantity
Unit Price
10
$2.44
30
$2.40
75
$2.37
200
$2.34
400+
$2.28
Product Variant Information section