text.skipToContent text.skipToNavigation

Manufacturer Part #

232-772

12 Position 7.62 mm Through Hole Straight Solder Pin Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 232-772 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Termination: Solder
Style: Eurostyle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$227.75
USD
Quantity
Unit Price
25
$9.11
50
$9.05
75
$9.02
100
$9.00
125+
$8.92
Product Variant Information section