text.skipToContent text.skipToNavigation

Manufacturer Part #

236-200

236 Series End plate 1 mm Thick Snap Fit Type

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-200 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Snap-Fit
Style: Eurostyle
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$24.40
USD
Quantity
Unit Price
200
$0.122
500
$0.12
1,500
$0.117
3,000
$0.116
10,000+
$0.111
Product Variant Information section