text.skipToContent text.skipToNavigation

Manufacturer Part #

236-405

5 Position PCB Terminal Strip Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
WAGO 236-405 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$112.50
USD
Quantity
Unit Price
10
$2.54
30
$2.50
75
$2.47
200
$2.44
400+
$2.38
Product Variant Information section