text.skipToContent text.skipToNavigation

Manufacturer Part #

236-744

1 Position 5/5.08 mm Pin Spacing 28-12 AWG Modular PCB Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Through Hole
Mounting Method: Through Hole
Pricing Section
Stock:
3,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$33.50
USD
Quantity
Web Price
100
$0.335
400
$0.29
1,500
$0.28
2,500
$0.275
5,000+
$0.27
Product Variant Information section