Manufacturer Part #
2604-1107
2604 Series 7-Pole 5 mm Pin Spacing Push-In Cage Clamp PCB Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2604-1107 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 7 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 24-12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 32A |
| Voltage Rating: | 320V to 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$6.21
15
$6.15
40
$6.10
100
$6.06
250+
$5.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount