text.skipToContent text.skipToNavigation

Manufacturer Part #

264-204

4-conductor terminal strip; with fixing flanges; Fixing hole 3.2 mm Ø; 4-pole

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-204 - Technical Attributes
Attributes Table
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Gender: Female
Color: Grey
Current Rating: 24A
Voltage Rating: 800V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$896.00
USD
Quantity
Unit Price
100
$8.96
200+
$8.88
Product Variant Information section