text.skipToContent text.skipToNavigation

Manufacturer Part #

282825-2

Header Shrouded 2 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 282825-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Termination: Screw Clamp
Style: Header Shrouded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$816.00
USD
Quantity
Unit Price
2,400
$0.34
4,800+
$0.33
Product Variant Information section