text.skipToContent text.skipToNavigation

Manufacturer Part #

733-210

733 Series 10 Position 2.5 mm/0.098" Pin Spacing Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 733-210 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.09
USD
Quantity
Unit Price
3
$9.03
10
$8.94
25
$8.87
75
$8.79
150+
$8.68
Product Variant Information section