text.skipToContent text.skipToNavigation

Manufacturer Part #

733-336

733 Series 6 Positions 2.5 mm Spacing 0.8 x 0.8 mm Straight Closed End Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 733-336 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Termination: Solder
Style: Header
Features & Applications

The 733-336 is a 6 Positions Closed End Header.

Features:

  • Weight : 0.883 g
  • Color light : gray
  • pole count : 6
  • Pin spacing from : 2.5 mm
  • Pin spacing from : 0.098 in
  • Pollution degree : 2
  • Measured voltage : EN 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 6 A
  • Contact surface : tin-plated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$406.00
USD
Quantity
Unit Price
200
$2.03
400
$2.01
600
$2.00
800
$1.99
1,000+
$1.97
Product Variant Information section